Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS321ILT
Newark Part No.89K1747
Your Part Number
Technical Datasheet
311 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.380 |
| 25+ | $0.262 |
| 50+ | $0.243 |
| 100+ | $0.227 |
| 250+ | $0.209 |
| 500+ | $0.195 |
| 1000+ | $0.181 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS321ILT
Newark Part No.89K1747
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product800kHz
Slew Rate Typ0.4V/µs
Supply Voltage Range± 1.5V to ± 15V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeLow Power
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth800kHz
No. of Amplifiers1 Amplifier
Slew Rate0.4V/µs
Product Overview
The TS321ILT is a low-power bipolar single Operational Amplifier with an input common-mode range (Vicm) that includes ground and therefore can be employed in single supply applications.
- Stable with high capacitive loads
- 500µA Low supply current
- 20nA Low input bias current
- 4mV Maximum low input offset voltage
- 0 to 3.5V (VCC=5V) Minimum large output voltage swing
Applications
Industrial
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.4V/µs
IC Case / Package
SOT-23
Amplifier Type
Low Power
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
800kHz
Supply Voltage Range
± 1.5V to ± 15V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
800kHz
Slew Rate
0.4V/µs
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability