Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS27L4IDT
Newark Part No.33R1415
Your Part Number
Technical Datasheet
1,723 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.886 |
| 10+ | $0.632 |
| 25+ | $0.570 |
| 50+ | $0.536 |
| 100+ | $0.501 |
| 250+ | $0.468 |
| 500+ | $0.448 |
| 1000+ | $0.414 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS27L4IDT
Newark Part No.33R1415
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product100kHz
Slew Rate Typ0.04V/µs
Supply Voltage Range3V to 16V
Supply Voltage Range3V to 16V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeLow Power
Rail to Rail-
Input Offset Voltage1.1mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth100kHz
No. of Amplifiers4 Amplifier
Slew Rate0.04V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.04V/µs
Supply Voltage Range
3V to 16V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
100kHz
Slew Rate
0.04V/µs
Gain Bandwidth Product
100kHz
Supply Voltage Range
3V to 16V
IC Case / Package
SOIC
Amplifier Type
Low Power
Input Offset Voltage
1.1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (3)
Alternatives for TS27L4IDT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability