Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS272CDT
Newark Part No.69AH3061
Your Part Number
Technical Datasheet
1,856 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.797 |
| 10+ | $0.589 |
| 25+ | $0.535 |
| 50+ | $0.506 |
| 100+ | $0.477 |
| 250+ | $0.449 |
| 500+ | $0.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS272CDT
Newark Part No.69AH3061
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product3.5MHz
Slew Rate Typ5.5V/µs
Supply Voltage Range3V to 16V
Supply Voltage Range3V to 16V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeCMOS
Rail to Rail-
Input Offset Voltage1.1mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth3.5MHz
No. of Amplifiers2 Amplifier
Slew Rate5.5V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
5.5V/µs
Supply Voltage Range
3V to 16V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
3.5MHz
Slew Rate
5.5V/µs
Gain Bandwidth Product
3.5MHz
Supply Voltage Range
3V to 16V
IC Case / Package
SOIC
Amplifier Type
CMOS
Input Offset Voltage
1.1mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Alternatives for TS272CDT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability