Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS1854IDTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH3058RL
Cut Tape69AH3058
Your Part Number
5,324 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.670 | $1.67 |
| Total Price | $1.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 50+ | $1.210 |
| 100+ | $1.070 |
| 250+ | $1.010 |
| 500+ | $0.964 |
| 1000+ | $0.959 |
| 2500+ | $0.835 |
| 5000+ | $0.818 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS1854IDTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH3058RL
Cut Tape69AH3058
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product656kHz
Slew Rate Typ0.25V/µs
Supply Voltage Range1.8V to 6V
Supply Voltage Range1.8V to 6V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage100µV
Input Bias Current10nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth656kHz
No. of Amplifiers4 Amplifier
Slew Rate0.25V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.25V/µs
Supply Voltage Range
1.8V to 6V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
10nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
656kHz
Slew Rate
0.25V/µs
Gain Bandwidth Product
656kHz
Supply Voltage Range
1.8V to 6V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
