Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTPDV840RGCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.07AH7195
Your Part Number
2,260 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.740 |
| 10+ | $10.160 |
| 25+ | $8.590 |
| 50+ | $7.010 |
| 100+ | $6.490 |
| 250+ | $5.970 |
| 500+ | $5.850 |
Price for:Each
Minimum: 1
Multiple: 1
$11.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTPDV840RGCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.07AH7195
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current40A
Triac Case StyleTOP-3I
Gate Trigger Voltage Max1.5V
Gate Trigger Current Max (QI), Igt200mA
Peak Non Repetitive Surge Current350A
Peak Gate Power40W
Holding Current Max50mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.8V
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TOP-3I
Gate Trigger Current Max (QI), Igt
200mA
Peak Gate Power
40W
No. of Pins
3Pins
Peak On State Voltage
1.8V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
40A
Gate Trigger Voltage Max
1.5V
Peak Non Repetitive Surge Current
350A
Holding Current Max
50mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
