Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN4050HP-12GY-TRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel33AK9482RL
Cut Tape33AK9482
Your Part Number
677 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.500 | $5.50 |
| Total Price | $5.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.500 |
| 50+ | $3.880 |
| 100+ | $2.950 |
| 250+ | $2.830 |
| 500+ | $2.700 |
| 1000+ | $2.650 |
| 2500+ | $2.590 |
| 5000+ | $2.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN4050HP-12GY-TRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel33AK9482RL
Cut Tape33AK9482
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max50mA
Average On State Current25A
On State RMS Current40A
Thyristor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current400A
Holding Current Max100mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
25A
Thyristor Case Style
TO-263 (D2PAK)
Peak Non Repetitive Surge Current
400A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
50mA
On State RMS Current
40A
No. of Pins
3Pins
Holding Current Max
100mA
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
