Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN3015H-6G
Newark Part No.51AH8026
Your Part Number
Technical Datasheet
338 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.430 |
| 100+ | $1.070 |
| 500+ | $0.898 |
| 1000+ | $0.843 |
| 2500+ | $0.797 |
| 10000+ | $0.752 |
Price for:Each
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN3015H-6G
Newark Part No.51AH8026
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max15mA
Average On State Current19A
On State RMS Current30A
Thyristor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current295A
Holding Current Max60mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
19A
Thyristor Case Style
TO-263 (D2PAK)
Peak Non Repetitive Surge Current
295A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Gate Trigger Current Max
15mA
On State RMS Current
30A
No. of Pins
3Pins
Holding Current Max
60mA
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability