Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN1625-1000G-TRCopy
Newark Part No.
Re-Reel26AH0343
Cut Tape26AH0343
Your Part Number
339 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.090 | $2.09 |
| Total Price | $2.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.340 |
| 25+ | $1.190 |
| 50+ | $1.050 |
| 100+ | $0.902 |
| 250+ | $0.810 |
| 500+ | $0.717 |
| 1000+ | $0.656 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN1625-1000G-TRCopy
Newark Part No.
Re-Reel26AH0343
Cut Tape26AH0343
Technical Datasheet
Peak Repetitive Off State Voltage1kV
Gate Trigger Current Max25mA
Average On State Current10A
On State RMS Current16A
Thyristor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current190A
Holding Current Max40mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
1kV
Average On State Current
10A
Thyristor Case Style
TO-263 (D2PAK)
Peak Non Repetitive Surge Current
190A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Gate Trigger Current Max
25mA
On State RMS Current
16A
No. of Pins
3Pins
Holding Current Max
40mA
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
