Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTM8050H-8D3-TR
Newark Part No.90Y8851
Product RangeTM
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.420 |
| 10+ | $5.060 |
| 25+ | $4.470 |
| 50+ | $3.870 |
| 100+ | $3.480 |
| 250+ | $3.300 |
| 800+ | $3.190 |
| 1200+ | $3.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTM8050H-8D3-TR
Newark Part No.90Y8851
Product RangeTM
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max50mA
Average On State Current50A
On State RMS Current80A
Thyristor Case StyleTO-268
No. of Pins3Pins
Peak Non Repetitive Surge Current731A
Holding Current Max100mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product RangeTM
SVHCNo SVHC (25-Jun-2025)
Product Overview
80A 800V high temperature thyristor (SCR) in D3PAK package. Suitable for AC-DC rectifier controlled bridge, motorbike voltage regulator, variable speed motor drive, battery charging system, AC solid state relay, by-pass switch of UPS, industrial welding systems, motor soft starter.
- High junction temperature: Tj = 150°C
- Blocking voltage: VDRM = VRRM = 800V
- Nominal current: IT(RMS) = 80A
- Gate triggering current: IGT max. = 50mA
- High noise immunity: dV/dt <gt/> 1KV/µs
- Increase of thermal margin due to extended Tj up to 150°C
- Low ID and IR in blocking state
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
50A
Thyristor Case Style
TO-268
Peak Non Repetitive Surge Current
731A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
50mA
On State RMS Current
80A
No. of Pins
3Pins
Holding Current Max
100mA
Operating Temperature Max
150°C
Product Range
TM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate