Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TLVH431AIL3TCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel26AH0335RL Cut Tape26AH0335 |
| Your Part Number | |
| Technical Datasheet |
22,515 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.380 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.380 |
| 10+ | $0.261 |
| 15+ | $0.247 |
| 25+ | $0.232 |
| 50+ | $0.216 |
| 125+ | $0.200 |
| 250+ | $0.185 |
| 500+ | $0.176 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TLVH431AIL3TCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel26AH0335RL Cut Tape26AH0335 |
| Technical Datasheet | |
| Voltage Reference Type | Shunt - Adjustable |
| Product Range | - |
| Reference Voltage Min | 1.24V |
| Reference Voltage Max | 18V |
| Initial Accuracy | 0.5% |
| Temperature Coefficient | ± 30ppm/°C |
| IC Case / Package | SOT-23 |
| No. of Pins | 3Pins |
| IC Mounting | Surface Mount |
| Input Voltage Max | 18V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Reference Voltage | 1.24V to 18V |
| Voltage Reference Case Style | SOT-23 |
Technical Specifications
| Voltage Reference Type | Shunt - Adjustable |
|---|---|
| Reference Voltage Min | 1.24V |
| Initial Accuracy | 0.5% |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Reference Voltage | 1.24V to 18V |
| Product Range | - |
|---|---|
| Reference Voltage Max | 18V |
| Temperature Coefficient | ± 30ppm/°C |
| No. of Pins | 3Pins |
| Input Voltage Max | 18V |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | SOT-23 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
