Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL431AICTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel47AK7067RL
Cut Tape47AK7067
Your Part Number
2,530 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.440 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.440 |
| 10+ | $0.309 |
| 15+ | $0.293 |
| 25+ | $0.276 |
| 50+ | $0.258 |
| 125+ | $0.239 |
| 250+ | $0.221 |
| 500+ | $0.211 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL431AICTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel47AK7067RL
Cut Tape47AK7067
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product Range-
Reference Voltage Min2.47V
Reference Voltage Max2.52V
Initial Accuracy1%
Temperature Coefficient-
IC Case / PackageSOT-323
No. of Pins6Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage2.47V to 2.52V
Voltage Reference Case StyleSOT-323
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.47V
Initial Accuracy
1%
IC Case / Package
SOT-323
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
2.47V to 2.52V
Product Range
-
Reference Voltage Max
2.52V
Temperature Coefficient
-
No. of Pins
6Pins
Input Voltage Max
36V
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-323
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
