Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL084CDT
Newark Part No.89K1728
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product4MHz
Slew Rate Typ16V/µs
Supply Voltage Range6V to 36V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeHigh Speed
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current20pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth4MHz
No. of Amplifiers4 Amplifier
Slew Rate16V/µs
Alternatives for TL084CDT
1 Product Found
Product Overview
The TL084CDT is a general purpose JFET quad Operational Amplifier incorporating well matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low input bias and offset currents and low offset voltage temperature coefficient.
- Low input bias and offset current
- Output short-circuit protection
- High input impedance JFET input stage
- Internal frequency compensation
- Latch up free operation
- 680mW Power dissipation
Applications
Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
16V/µs
IC Case / Package
SOIC
Amplifier Type
High Speed
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
4MHz
Supply Voltage Range
6V to 36V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
20pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
4MHz
Slew Rate
16V/µs
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
