Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL072CDCopy
Newark Part No.21AM2672
Your Part Number
22,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL072CDCopy
Newark Part No.21AM2672
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product4MHz
Slew Rate Typ16V/µs
Supply Voltage Range6V to 36V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Noise
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current20pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth-
No. of Amplifiers2 Amplifier
Slew Rate16V/µs
Product Overview
The TL072CD is a dual, JFET input general purpose op amp (Operational Amplifier) in 8 pin SOIC package. This low noise JFET input operational amplifier incorporates well matched and high voltage JFET and bipolar transistors in a monolithic integrated circuit. The TL072CD features high slew rates, low input bias, low offset current and low offset voltage temperature coefficient. The low harmonic distortion and low noise make TL072CD amplifier ideally suited for high fidelity and audio pre amplifier applications. It also features offset adjustment and external compensation.
- Low power consumption
- High slew rate is typically 13V/μs
- 3MHz utility gain bandwidth
- Common mode rejection ratio is 100dB
- Supply voltage range from 7V to 36V
- Wide common mode and differential voltage ranges
- Output short circuit protection
- Low total harmonic distortion of 0.003% (typical)
- Internal frequency compensation
- Operating temperature range 0°C to 70°C
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
16V/µs
IC Case / Package
SOIC
Amplifier Type
Low Noise
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
4MHz
Supply Voltage Range
6V to 36V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
20pA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
-
Slew Rate
16V/µs
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
