Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL064ID
Newark Part No.89K1711
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product1MHz
Slew Rate Typ3.5V/µs
Supply Voltage Range6V to 36V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Power
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current30pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Bandwidth1MHz
No. of Amplifiers4 Amplifier
Slew Rate3.5V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
3.5V/µs
IC Case / Package
SOIC
Amplifier Type
Low Power
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Bandwidth
1MHz
Slew Rate
3.5V/µs
Gain Bandwidth Product
1MHz
Supply Voltage Range
6V to 36V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
30pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
No. of Amplifiers
4 Amplifier
Technical Docs (1)
Alternatives for TL064ID
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
