Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTIP142
Newark Part No.04X6889
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 10+ | $1.590 |
| 120+ | $1.080 |
| 510+ | $1.040 |
| 1020+ | $0.995 |
| 2520+ | $0.940 |
| 5010+ | $0.918 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTIP142
Newark Part No.04X6889
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Transition Frequency-
Continuous Collector Current10A
Power Dissipation Pd125W
DC Collector Current10A
Power Dissipation125W
RF Transistor CaseTO-247
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Operating Temperature Max150°C
DC Current Gain hFE Min1000hFE
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
100V
Continuous Collector Current
10A
DC Collector Current
10A
RF Transistor Case
TO-247
DC Current Gain hFE
1000hFE
Transistor Mounting
Through Hole
DC Current Gain hFE Min
1000hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
100V
Transition Frequency
-
Power Dissipation Pd
125W
Power Dissipation
125W
No. of Pins
3Pins
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for TIP142
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability