Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTIP127
Newark Part No.34X3387
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTIP127
Newark Part No.34X3387
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current5A
Power Dissipation Pd65W
Power Dissipation65W
DC Collector Current5A
Transistor Case StyleTO-220
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
Transition Frequency-
Operating Temperature Max150°C
DC Current Gain hFE Min1000hFE
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation Pd
65W
DC Collector Current
5A
RF Transistor Case
TO-220
DC Current Gain hFE
1000hFE
Transition Frequency
-
DC Current Gain hFE Min
1000hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
100V
Continuous Collector Current
5A
Power Dissipation
65W
Transistor Case Style
TO-220
No. of Pins
3Pins
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate