Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7850HCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH2958
Your Part Number
122 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.400 |
| 10+ | $8.460 |
| 25+ | $7.520 |
| 50+ | $7.240 |
| 100+ | $7.070 |
| 250+ | $6.900 |
| 500+ | $6.680 |
Price for:Each
Minimum: 1
Multiple: 1
$9.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7850HCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH2958
Technical Datasheet
Output Power x Channels @ Load85W x 4 @ 2Ohm
Audio Amplifier TypeAB
No. of Channels4Channels
Supply Voltage Range8V to 14.4V
Supply Voltage Range8V to 14.4V
IC Case / PackageFlexiwatt
No. of Pins25Pins
Load Impedance2ohm
Output Type4 x Stereo
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleFlexiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels4 Channel
Output Power (VA)85W
Output Power85W
Product Overview
TDA7850H is a 4 x 50W MOSFET quad bridge power amplifier. It is a breakthrough MOSFET technology class AB audio power amplifier in Flexiwatt 25 package designed for high power car radio. The fully complementary P-Channel/NChannel output structure allows a rail to rail output voltage swing which, combined with high output current and minimized saturation losses sets new power references in the car-radio field, with unparalleled distortion performances. It integrates a DC offset detector.
- High output power capability is 4 x 50W/4 ohm maximum
- MOSFET output power stage, excellent 2 ohm driving capability
- Hi-Fi class distortion, low output noise, ST-BY function
- Mute function, automute at minimum supply voltage detection
- Internally fixed gain (26dB), no external compensation, no bootstrap capacitors
- On board 0.35A high side driver, output short circuit to gnd, to Vs, across the load
- Very inductive loads, overrating chip temperature with soft thermal limiter
- Output DC offset detection, load dump voltage, fortuitous open gnd, reversed battery
- Quiescent current is 180mA typical at (Tamb = 25°C)
- Storage temperature range from -55°C to 150°C, flexiwatt25 (horizontal) package
Technical Specifications
Output Power x Channels @ Load
85W x 4 @ 2Ohm
No. of Channels
4Channels
Supply Voltage Range
8V to 14.4V
No. of Pins
25Pins
Output Type
4 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
Flexiwatt
Automotive Qualification Standard
-
Output Power (VA)
85W
Audio Amplifier Type
AB
Supply Voltage Range
8V to 14.4V
IC Case / Package
Flexiwatt
Load Impedance
2ohm
IC Mounting
Through Hole
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
AB
No. of Channels
4 Channel
Output Power
85W
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
