Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7850Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18AC7839
Product RangePower Amplifier
Your Part Number
353 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.130 |
| 10+ | $7.130 |
| 25+ | $6.870 |
| 50+ | $6.720 |
| 100+ | $6.560 |
| 250+ | $6.400 |
| 500+ | $6.270 |
Price for:Each
Minimum: 1
Multiple: 1
$9.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7850Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18AC7839
Product RangePower Amplifier
Technical Datasheet
Output Power x Channels @ Load85W x 4 @ 2Ohm
Audio Amplifier TypeAB
No. of Channels4Channels
Supply Voltage Range28V
Supply Voltage Range28V
IC Case / PackageFlexiwatt
No. of Pins25Pins
Load Impedance4ohm
Output Type4 x Stereo
IC MountingThrough Hole
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product RangePower Amplifier
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleFlexiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels4 Channel
Output Power (VA)50W
Output Power50W
Product Overview
The TDA7850 is a breakthrough MOSFET technology class AB audio power amplifier in Flexiwatt 25 package designed for high power car radio. The fully complementary P-Channel/N-Channel output structure allows a rail to rail output voltage swing which, combined with high output current and minimized saturation losses sets new power references in the car-radio field, with unparalleled distortion performances. The TDA7850 integrates a DC offset detector.
- High output power capability
- MOSFET output power stage
- Excellent 2ohm driving capability
- Hi-Fi class distortion
- Low output noise
- ST-BY function
- Mute function
- Automute at min. supply voltage detection
- Low external component count
Applications
Audio
Technical Specifications
Output Power x Channels @ Load
85W x 4 @ 2Ohm
No. of Channels
4Channels
Supply Voltage Range
28V
No. of Pins
25Pins
Output Type
4 x Stereo
Operating Temperature Min
-50°C
Product Range
Power Amplifier
MSL
-
Amplifier Case Style
Flexiwatt
Automotive Qualification Standard
-
Output Power (VA)
50W
Audio Amplifier Type
AB
Supply Voltage Range
28V
IC Case / Package
Flexiwatt
Load Impedance
4ohm
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
AB
No. of Channels
4 Channel
Output Power
50W
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
