Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7802SMTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH2957RL
Cut Tape69AH2957
Your Part Number
489 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.050 | $14.05 |
| Total Price | $14.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.050 |
| 50+ | $10.780 |
| 100+ | $10.060 |
| 250+ | $10.020 |
| 500+ | $9.980 |
| 1000+ | $9.850 |
| 2500+ | $9.650 |
| 5000+ | $9.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7802SMTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH2957RL
Cut Tape69AH2957
Technical Datasheet
Output Power x Channels @ Load72W x 4 @ 2Ohm
Audio Amplifier TypeAB
No. of Channels4Channels
Supply Voltage Range6V
Supply Voltage Range6V
IC Case / PackageFlexiwatt
No. of Pins27Pins
Load Impedance2ohm
Output Type4 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleFlexiwatt
Amplifier ClassAB
Automotive Qualification StandardAEC-Q100
No. of Channels4 Channel
Output Power (VA)72W
Output Power72W
Technical Specifications
Output Power x Channels @ Load
72W x 4 @ 2Ohm
No. of Channels
4Channels
Supply Voltage Range
6V
No. of Pins
27Pins
Output Type
4 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
Flexiwatt
Automotive Qualification Standard
AEC-Q100
Output Power (VA)
72W
Audio Amplifier Type
AB
Supply Voltage Range
6V
IC Case / Package
Flexiwatt
Load Impedance
2ohm
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
AB
No. of Channels
4 Channel
Output Power
72W
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
