Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7576BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AH2956
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.960 |
| 10+ | $6.150 |
| 25+ | $5.700 |
| 50+ | $5.450 |
| 100+ | $5.200 |
| 250+ | $4.960 |
| 500+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$7.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7576BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AH2956
Technical Datasheet
Output Power x Channels @ Load45W x 2 @ 4Ohm
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range8V to 32V
Supply Voltage Range8V to 32V
IC Case / PackageMultiwatt
No. of Pins15Pins
Load Impedance4ohm
Output Type2 x Stereo
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMultiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power45W
Output Power (VA)45W
Technical Specifications
Output Power x Channels @ Load
45W x 2 @ 4Ohm
No. of Channels
2Channels
Supply Voltage Range
8V to 32V
No. of Pins
15Pins
Output Type
2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
AB
No. of Channels
2 Channel
Output Power (VA)
45W
Audio Amplifier Type
AB
Supply Voltage Range
8V to 32V
IC Case / Package
Multiwatt
Load Impedance
4ohm
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
Amplifier Case Style
Multiwatt
Automotive Qualification Standard
-
Output Power
45W
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
