Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7498TR
Newark Part No.26AH0300
Your Part Number
Technical Datasheet
Packaging Options
324 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.230 |
| 10+ | $5.880 |
| 25+ | $5.620 |
| 50+ | $5.300 |
| 100+ | $5.040 |
| 250+ | $4.780 |
| 500+ | $4.620 |
| 1000+ | $4.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7498TR
Newark Part No.26AH0300
Technical Datasheet
Output Power x Channels @ Load80W x 2 @ 6Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range14V to 36V
Supply Voltage Range14V to 36V
IC Case / PackagePowerSSO
No. of Pins36Pins
Load Impedance6ohm
Output Type2 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StylePowerSSO
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power (VA)80W
Output Power80W
Technical Specifications
Output Power x Channels @ Load
80W x 2 @ 6Ohm
No. of Channels
2Channels
Supply Voltage Range
14V to 36V
No. of Pins
36Pins
Output Type
2 x Stereo BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
PowerSSO
Automotive Qualification Standard
-
Output Power (VA)
80W
Audio Amplifier Type
D
Supply Voltage Range
14V to 36V
IC Case / Package
PowerSSO
Load Impedance
6ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
D
No. of Channels
2 Channel
Output Power
80W
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability