Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7498MVTR
Newark Part No.69AH2953
Your Part Number
Technical Datasheet
Packaging Options
896 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.600 |
| 10+ | $7.130 |
| 25+ | $6.830 |
| 50+ | $6.430 |
| 100+ | $6.110 |
| 250+ | $5.800 |
| 500+ | $5.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7498MVTR
Newark Part No.69AH2953
Technical Datasheet
Output Power x Channels @ Load100W x 1 @ 6Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range14V to 39V
Supply Voltage Range14V to 39V
IC Case / PackagePowerSSO
No. of Pins36Pins
Load Impedance6ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StylePowerSSO
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power100W
Output Power (VA)100W
Technical Specifications
Output Power x Channels @ Load
100W x 1 @ 6Ohm
No. of Channels
1Channels
Supply Voltage Range
14V to 39V
No. of Pins
36Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
PowerSSO
Automotive Qualification Standard
-
Output Power
100W
Audio Amplifier Type
D
Supply Voltage Range
14V to 39V
IC Case / Package
PowerSSO
Load Impedance
6ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
D
No. of Channels
1 Channel
Output Power (VA)
100W
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability