Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7396
Newark Part No.89K1058
Technical Datasheet
Output Power x Channels @ Load65W x 1 @ 2Ohm
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range8V to 18V
IC Case / PackageMultiwatt
No. of Pins11Pins
Load Impedance2ohm
Output Type1 x Mono
IC MountingThrough Hole
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Amplifier Case StyleMultiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power35W
Technical Specifications
Output Power x Channels @ Load
65W x 1 @ 2Ohm
No. of Channels
1Channels
IC Case / Package
Multiwatt
Load Impedance
2ohm
IC Mounting
Through Hole
Operating Temperature Max
-
Qualification
-
SVHC
To Be Advised
Amplifier Class
AB
No. of Channels
1 Channel
Audio Amplifier Type
AB
Supply Voltage Range
8V to 18V
No. of Pins
11Pins
Output Type
1 x Mono
Operating Temperature Min
-
Product Range
-
MSL
-
Amplifier Case Style
Multiwatt
Automotive Qualification Standard
-
Output Power
35W
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
