2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Audio Amplifiers
                                                                                                    Print Page

                                                                                                    TDA7265

                                                                                                    Audio Power Amplifier, 25W x 2 @ 8Ohm, AB, 2 Channels, ± 5V to ± 25V, Multiwatt, 11 Pins

                                                                                                    STMICROELECTRONICS
                                                                                                    STMICROELECTRONICS TDA7265
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoTDA7265
                                                                                                    Newark Part No.59M2618
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    386 In Stock

                                                                                                    Need more?

                                                                                                    143 Delivery in 1-3 Business Days(US stock)
                                                                                                    243 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.800
                                                                                                    10+$3.660
                                                                                                    25+$3.380
                                                                                                    50+$3.220
                                                                                                    100+$3.070
                                                                                                    250+$2.910
                                                                                                    500+$2.860
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoTDA7265
                                                                                                    Newark Part No.59M2618
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Output Power x Channels @ Load25W x 2 @ 8Ohm
                                                                                                    Audio Amplifier TypeAB
                                                                                                    No. of Channels2Channels
                                                                                                    Supply Voltage Range± 5V to ± 25V
                                                                                                    Supply Voltage Range± 5V to ± 25V
                                                                                                    IC Case / PackageMultiwatt
                                                                                                    No. of Pins11Pins
                                                                                                    Load Impedance4ohm
                                                                                                    Output Type2 x Stereo
                                                                                                    IC MountingThrough Hole
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)
                                                                                                    Amplifier Case StyleMultiwatt
                                                                                                    Amplifier ClassAB
                                                                                                    Automotive Qualification Standard-
                                                                                                    No. of Channels2 Channel
                                                                                                    Output Power (VA)25W
                                                                                                    Output Power25W

                                                                                                    Product Overview

                                                                                                    TDA7265 is a 25W + 25W stereo amplifier with mute and standby. It is a class AB dual Audio power amplifier. It is specially designed for high-quality sound applications such as Hi-Fi music centers and stereo TV sets.

                                                                                                    • Supply voltage range from +5V to +25V
                                                                                                    • Standby feature (low Iq), few external components
                                                                                                    • Short-circuit protection, thermal overload protection
                                                                                                    • Total quiescent current is 80mA typical at (Tamb = 25°C)
                                                                                                    • Input offset voltage is 20mV typical at (Tamb = 25°C)
                                                                                                    • Output power is 25W typical at (THD = 10% RL = 8 ohm ; VS + 16V; RL = 4 ohm)
                                                                                                    • Total harmonic distortion is 0.01% typical at (RL = 8 ohm ; PO = 1W; f = 1KHz)
                                                                                                    • Slew rate is 10V/µs typ at (VI = ±10V, RL = 2Kohm, CL = 100pF)
                                                                                                    • Total input noise is 4µV typical at (f = 20Hz to 22Khz)
                                                                                                    • Operating temperature range from -20°C to 85°C, multiwatt package

                                                                                                    Technical Specifications

                                                                                                    Output Power x Channels @ Load

                                                                                                    25W x 2 @ 8Ohm

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    Supply Voltage Range

                                                                                                    ± 5V to ± 25V

                                                                                                    No. of Pins

                                                                                                    11Pins

                                                                                                    Output Type

                                                                                                    2 x Stereo

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Amplifier Case Style

                                                                                                    Multiwatt

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Output Power (VA)

                                                                                                    25W

                                                                                                    Audio Amplifier Type

                                                                                                    AB

                                                                                                    Supply Voltage Range

                                                                                                    ± 5V to ± 25V

                                                                                                    IC Case / Package

                                                                                                    Multiwatt

                                                                                                    Load Impedance

                                                                                                    4ohm

                                                                                                    IC Mounting

                                                                                                    Through Hole

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Amplifier Class

                                                                                                    AB

                                                                                                    No. of Channels

                                                                                                    2 Channel

                                                                                                    Output Power

                                                                                                    25W

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found