Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA2822D013TR
Newark Part No.
Re-Reel18AC7825
Cut Tape18AC7825
Your Part Number
Technical Datasheet
292 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.260 |
| 25+ | $1.140 |
| 50+ | $1.080 |
| 100+ | $1.010 |
| 250+ | $0.953 |
| 500+ | $0.917 |
| 1000+ | $0.856 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA2822D013TR
Newark Part No.
Re-Reel18AC7825
Cut Tape18AC7825
Technical Datasheet
Output Power x Channels @ Load800mW x 1 @ 16Ohm, 380mW x 2 @ 8Ohm
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range1.8V to 15V
Supply Voltage Range1.8V to 15V
IC Case / PackageSOIC
No. of Pins8Pins
Load Impedance32ohm
Output Type1 x Mono, 2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power (VA)300mW
Output Power300mW
Alternatives for TDA2822D013TR
1 Product Found
Product Overview
TDA2822D013TR is a dual low-voltage power amplifier. It is a monolithic integrated circuit. It is intended for use as a dual audio power amplifier in portable cassette players, radios and CD players.
- Supply voltage down to 1.8V, low crossover distortion
- Low quiescent current, bridge or stereo configuration
- Total quiescent drain current is 15mA maximum at (VS = 6V; Tamb = 25°C)
- Input bias current is 100nA maximum at (VS = 6V; Tamb = 25°C)
- Distortion is 0.2% typical at (RL = 32 ohm, PO = 40mW, VS = 6V; Tamb = 25°C)
- Closed loop voltage gain is 39dB typical at (f = 1KHz, VS = 6V; Tamb = 25°C)
- Total input noise is 2µV typical at (Rs = 10Kohm, B = curve A)
- Input resistance is 100Kohm typical at (f = 1KHz, VS = 6V; Tamb = 25°C)
- Junction temperature range from -40°C to 150°C
- 8-lead (SO-8) package
Technical Specifications
Output Power x Channels @ Load
800mW x 1 @ 16Ohm, 380mW x 2 @ 8Ohm
No. of Channels
2Channels
Supply Voltage Range
1.8V to 15V
No. of Pins
8Pins
Output Type
1 x Mono, 2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Automotive Qualification Standard
-
Output Power (VA)
300mW
Audio Amplifier Type
AB
Supply Voltage Range
1.8V to 15V
IC Case / Package
SOIC
Load Impedance
32ohm
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
AB
No. of Channels
2 Channel
Output Power
300mW
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate