Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT405Q-600B-TR
Newark Part No.34M8891
Your Part Number
Technical Datasheet
972 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.710 |
| 25+ | $0.637 |
| 50+ | $0.564 |
| 100+ | $0.491 |
| 250+ | $0.445 |
| 500+ | $0.398 |
| 1000+ | $0.367 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT405Q-600B-TR
Newark Part No.34M8891
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current4A
Triac Case StyleTO-252 (DPAK)
Gate Trigger Voltage Max1.3V
Gate Trigger Current Max (QI), Igt5mA
Peak Non Repetitive Surge Current35A
Peak Gate Power500mW
Holding Current Max10mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.5V
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 4 quadrants sensitive triac
- Intended for general purpose applications where surge current capability is required
- MCU direct drive
- Suitable for motor control circuits, Small home appliances and Fan speed controller applications
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-252 (DPAK)
Gate Trigger Current Max (QI), Igt
5mA
Peak Gate Power
500mW
No. of Pins
3Pins
Peak On State Voltage
1.5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
4A
Gate Trigger Voltage Max
1.3V
Peak Non Repetitive Surge Current
35A
Holding Current Max
10mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate