Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT405-600BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26M4551
Your Part Number
768 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $0.576 |
| 100+ | $0.442 |
| 500+ | $0.391 |
| 1000+ | $0.372 |
| 2500+ | $0.360 |
| 10000+ | $0.348 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT405-600BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26M4551
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current4A
Triac Case Style-
Gate Trigger Current Max (QI), Igt5mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current30A
Peak Gate Power1W
Holding Current Max10mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.56V
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
-
Gate Trigger Voltage Max
1.3V
Peak Gate Power
1W
No. of Pins
3Pins
Peak On State Voltage
1.56V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
4A
Gate Trigger Current Max (QI), Igt
5mA
Peak Non Repetitive Surge Current
30A
Holding Current Max
10mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
-
Technical Docs (2)
Alternatives for T405-600B
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
