Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT3050H-6I
Newark Part No.45AC7906
Product RangeSnubberless T30
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 10+ | $1.720 |
| 100+ | $1.450 |
| 500+ | $1.430 |
| 1000+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT3050H-6I
Newark Part No.45AC7906
Product RangeSnubberless T30
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current30A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt50mA
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current270A
Holding Current Max75mA
Peak Gate Power1W
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product RangeSnubberless T30
SVHCNo SVHC (25-Jun-2025)
Product Overview
Snubberles logic level and standard TRIACs are specially recommended for use on inductive loads, thanks to their high commutation performance. Available either in through-hole and surfacemount packages, these devices are suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits or for phase control operation in light dimmers and motor speed controllers, etc. The Logic level versions are designed to interface directly with low power drivers such as microcontrollers.
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
1V
Holding Current Max
75mA
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
Snubberless T30
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
30A
Gate Trigger Current Max (QI), Igt
50mA
Peak Non Repetitive Surge Current
270A
Peak Gate Power
1W
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
