Print Page
Image is for illustrative purposes only. Please refer to product description.

798 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 10+ | $1.410 |
| 100+ | $1.290 |
| 500+ | $1.090 |
| 1000+ | $1.010 |
| 2500+ | $0.976 |
Price for:Each
Minimum: 1
Multiple: 1
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT2035H-8T
Newark Part No.25AK1461
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current20A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt35mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current200A
Peak Gate Power5W
Holding Current Max35mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
1.3V
Peak Gate Power
5W
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
-
On State RMS Current
20A
Gate Trigger Current Max (QI), Igt
35mA
Peak Non Repetitive Surge Current
200A
Holding Current Max
35mA
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
