Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTY60NK30ZCopy
Newark Part No.98Y2509
Product RangeSuperMESH
Your Part Number
45 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.960 |
| 10+ | $8.430 |
| 25+ | $8.280 |
| 60+ | $8.150 |
| 120+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$12.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTY60NK30ZCopy
Newark Part No.98Y2509
Product RangeSuperMESH
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id60A
On Resistance Rds(on)0.033ohm
Drain Source On State Resistance0.033ohm
Transistor Case StyleMAX-247
Transistor MountingThrough Hole
Power Dissipation Pd450W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.75V
Power Dissipation450W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSuperMESH
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
300V
On Resistance Rds(on)
0.033ohm
Transistor Case Style
MAX-247
Power Dissipation Pd
450W
Gate Source Threshold Voltage Max
3.75V
No. of Pins
3Pins
Product Range
SuperMESH
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
60A
Drain Source On State Resistance
0.033ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
450W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
