Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTY105NM50NCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC7798
Product RangeMDmesh II
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.220 |
| 10+ | $27.010 |
| 25+ | $23.790 |
| 50+ | $20.580 |
| 100+ | $19.440 |
| 250+ | $18.470 |
| 500+ | $18.100 |
Price for:Each
Minimum: 1
Multiple: 1
$30.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTY105NM50NCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC7798
Product RangeMDmesh II
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id110A
Drain Source On State Resistance0.019ohm
On Resistance Rds(on)0.019ohm
Transistor Case StyleMAX-247
Transistor MountingThrough Hole
Power Dissipation Pd625W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation625W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh II
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.019ohm
Transistor Case Style
MAX-247
Power Dissipation Pd
625W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
MDmesh II
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
110A
On Resistance Rds(on)
0.019ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
625W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
