Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.130 |
| 10+ | $11.380 |
| 25+ | $11.050 |
| 50+ | $10.730 |
| 100+ | $10.400 |
Product Information
Product Overview
STW81200TR is a wideband RF PLL fractional/integer frequency synthesizer with integrated VCOs and LDOs. It is a dual architecture frequency synthesizer (Fractional-N and Integer-N) that features three low phase-noise VCOs with a fundamental frequency range of 3.0GHz to 6.0GHz and a programmable dual RF output divider stage which allows coverage from 46.875MHz to 6GHz. It is compatible with a wide range of supply voltages (from 3.0V to 5.4V) providing the end user with a very high level of flexibility. This frequency synthesizer gives excellent performance with power dissipation requirements. A low-power functional mode (software controlled) gives an extra power saving. Additional features include crystal oscillator core, external VCO mode and output-mute function. This frequency synthesizer is ideal for application such as cellular/4G infrastructure equipment, instrumentation and test equipment, cable TV, other wireless communication systems etc.
- External VCO option with 5V charge pump
- Integrated low noise LDO voltage regulators
- Maximum phase detector frequency is 100MHz
- Fast lock and cycle slip reduction, case style is VFQFPN36
- 13-bit programmable reference frequency divider
- Programmable charge pump current, digital lock detector
- Integrated reference crystal oscillator core
- Logic compatibility/tolerance is 1.8V/3.3V
- Supply voltage range from 3.0V to 5.4V
- Operating temperature range from -40°C to 85°C
Technical Specifications
Frequency
6GHz
36Pins
-
85°C
No SVHC (25-Jun-2025)
2.5V
5.4V
VFQFPN
-40°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate