Print Page
Image is for illustrative purposes only. Please refer to product description.

66 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.330 |
| 10+ | $8.500 |
| 25+ | $8.160 |
| 60+ | $7.890 |
| 120+ | $7.650 |
Price for:Each
Minimum: 1
Multiple: 1
$10.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTW56N60DM2
Newark Part No.79Y9481
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id50A
Drain Source On State Resistance0.052ohm
On Resistance Rds(on)0.052ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation360W
Power Dissipation Pd360W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for STW56N60DM2
3 Products Found
Product Overview
- 600V, 50A N-channel MDmesh™ DM2 power MOSFET in 3 pin TO-247 package
- Fast recovery body diode
- Extremely low gate charge and input capacitance
- Very low recovery charge (Qrr) and time (trr) combined with low RDS(on Low on-resistance
- 100% avalanche tested
- Extremely high dv/dt ruggedness
- Zener protected
- Suitable for switching applications
- Suitable for the most demanding high efficiency converters
- Ideal for bridge topologies and ZVS phase-shift converters
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.052ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
360W
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
50A
On Resistance Rds(on)
0.052ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
360W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
