Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STW45NM50Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 34X2883 |
| Your Part Number | |
| Technical Datasheet |
1,924 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.780 |
| 10+ | $14.850 |
| 25+ | $12.920 |
| 50+ | $10.990 |
| 100+ | $10.300 |
| 250+ | $9.720 |
| 500+ | $9.530 |
Price for:Each
Minimum: 1
Multiple: 1
$16.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STW45NM50Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 34X2883 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 550V |
| Continuous Drain Current Id | 45A |
| Drain Source On State Resistance | 0.1ohm |
| On Resistance Rds(on) | 0.1ohm |
| Transistor Case Style | TO-247 |
| Transistor Mounting | Through Hole |
| Power Dissipation Pd | 417W |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 417W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 550V |
| Drain Source On State Resistance | 0.1ohm |
| Transistor Case Style | TO-247 |
| Power Dissipation Pd | 417W |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | - |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 45A |
| On Resistance Rds(on) | 0.1ohm |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 417W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (3)
Alternatives for STW45NM50
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
