Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTW12N170K5Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.99AC9653
Product RangeMdmesh K5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.420 |
| 10+ | $9.810 |
| 25+ | $9.230 |
| 50+ | $8.660 |
| 100+ | $8.080 |
| 250+ | $7.920 |
| 500+ | $7.760 |
Price for:Each
Minimum: 1
Multiple: 1
$13.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTW12N170K5Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.99AC9653
Product RangeMdmesh K5
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds1.7kV
Continuous Drain Current Id5A
Drain Source On State Resistance2.3ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation250W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMdmesh K5
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
250W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
1.7kV
Drain Source On State Resistance
2.3ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
Mdmesh K5
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
