Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTUSB4761QTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel50AJ6130RL
Cut Tape50AJ6130
Your Part Number
2,694 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.560 | $2.56 |
| Total Price | $2.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $1.910 |
| 25+ | $1.740 |
| 50+ | $1.650 |
| 100+ | $1.560 |
| 250+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTUSB4761QTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel50AJ6130RL
Cut Tape50AJ6130
Technical Datasheet
Power RoleSink, Source
Data RoleDFP
USB StandardUSB 3.0
No. of Ports1 Port
USB Controller Case StyleQFN
IC Case / PackageQFN
No. of Pins16Pins
IC MountingSurface Mount
Supply Voltage Min4.1V
Supply Voltage Max22V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
DFP
No. of Ports
1 Port
IC Case / Package
QFN
IC Mounting
Surface Mount
Supply Voltage Max
22V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Power Role
Sink, Source
USB Standard
USB 3.0
USB Controller Case Style
QFN
No. of Pins
16Pins
Supply Voltage Min
4.1V
Current lq
-
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
