Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTU6NF10Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH2881
Product RangeSTripFET
Your Part Number
4 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.080 |
| 100+ | $0.746 |
| 500+ | $0.606 |
| 1000+ | $0.531 |
| 2500+ | $0.481 |
| 10000+ | $0.431 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTU6NF10Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH2881
Product RangeSTripFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id6A
Drain Source On State Resistance0.22ohm
On Resistance Rds(on)0.22ohm
Transistor Case StyleTO-251
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation30W
Power Dissipation Pd30W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeSTripFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.22ohm
Transistor Case Style
TO-251
Rds(on) Test Voltage
10V
Power Dissipation
30W
No. of Pins
3Pins
Product Range
STripFET
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
6A
On Resistance Rds(on)
0.22ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
30W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
