Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTU6N95K5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45AC7773
Product RangeSuperMESH 5
Your Part Number
366 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 10+ | $1.820 |
| 150+ | $1.660 |
| 525+ | $1.420 |
| 1050+ | $1.250 |
| 2550+ | $1.190 |
| 5025+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTU6N95K5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45AC7773
Product RangeSuperMESH 5
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds950V
Continuous Drain Current Id9A
On Resistance Rds(on)1ohm
Drain Source On State Resistance1ohm
Transistor Case StyleTO-251
Transistor MountingThrough Hole
Power Dissipation Pd90W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation90W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSuperMESH 5
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
950V
On Resistance Rds(on)
1ohm
Transistor Case Style
TO-251
Power Dissipation Pd
90W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
SuperMESH 5
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
9A
Drain Source On State Resistance
1ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
90W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STU6N95K5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
