Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTS2004B2DN3FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel24AC5475RL
Cut Tape24AC5475
Your Part Number
3,320 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.800 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 50+ | $1.200 |
| 100+ | $1.070 |
| 250+ | $1.010 |
| 500+ | $0.971 |
| 1000+ | $0.940 |
| 2500+ | $0.921 |
| 5000+ | $0.902 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTS2004B2DN3FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel24AC5475RL
Cut Tape24AC5475
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeOpen Drain
Sensing Accuracy Range± 2°C
Accuracy± 1°C
Sensing Accuracy Range± 2°C
Measured Temperature Min-20°C
Sensing Temperature Min-20°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case / PackageTDFN
Sensor Case StyleTDFN
No. of Pins8Pins
Supply Voltage Min2.2V
Supply Voltage Max3.6V
No. of Channels-
Resolution12 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-20°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
± 2°C
Sensing Accuracy Range
± 2°C
Sensing Temperature Min
-20°C
Measured Temperature Max
125°C
Sensor Case Style
TDFN
Supply Voltage Min
2.2V
No. of Channels
-
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Open Drain
Accuracy
± 1°C
Measured Temperature Min
-20°C
Sensing Temperature Max
125°C
Sensor Case / Package
TDFN
No. of Pins
8Pins
Supply Voltage Max
3.6V
Resolution
12 bits
Operating Temperature Min
-20°C
Product Range
-
MSL
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
