Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STTH810G-TRCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel23AH3644RL Cut Tape23AH3644 |
| Your Part Number | |
| Technical Datasheet |
1,091 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.050 | $2.05 |
| Total Price | $2.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.340 |
| 100+ | $0.944 |
| 500+ | $0.771 |
| 1000+ | $0.756 |
| 2500+ | $0.740 |
| 10000+ | $0.725 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STTH810G-TRCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel23AH3644RL Cut Tape23AH3644 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 1kV |
| Average Forward Current | 8A |
| Diode Configuration | Single |
| Forward Voltage Max | 2V |
| Reverse Recovery Time | 85ns |
| Forward Surge Current | 60A |
| Operating Temperature Max | 175°C |
| Diode Case Style | TO-263 (D2PAK) |
| No. of Pins | 3 Pin |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 1kV |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 85ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 3 Pin |
| Qualification | - |
| Average Forward Current | 8A |
|---|---|
| Forward Voltage Max | 2V |
| Forward Surge Current | 60A |
| Diode Case Style | TO-263 (D2PAK) |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
