Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH512D
Newark Part No.24M7981
Product RangeSTTH5
Your Part Number
1,113 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.531 |
| 10+ | $0.522 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH512D
Newark Part No.24M7981
Product RangeSTTH5
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current5A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time48ns
Forward Surge Current55A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product RangeSTTH5
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
48ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
5A
Forward Voltage Max
1.25V
Forward Surge Current
55A
Diode Case Style
TO-220AC
Product Range
STTH5
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability