Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH506DTICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.23AH3642
Your Part Number
900 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $1.830 |
| 100+ | $1.310 |
| 500+ | $1.090 |
| 1000+ | $1.070 |
| 2500+ | $1.050 |
| 10000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH506DTICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.23AH3642
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current14A
Diode ConfigurationSingle
Forward Voltage Max3.6V
Reverse Recovery Time25ns
Forward Surge Current60A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
14A
Forward Voltage Max
3.6V
Forward Surge Current
60A
Diode Case Style
TO-220AC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
