Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH310SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07X1976
Product RangeSTTH3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.196 |
| 3000+ | $0.193 |
| 6000+ | $0.181 |
| 12000+ | $0.173 |
| 18000+ | $0.164 |
| 30000+ | $0.159 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH310SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07X1976
Product RangeSTTH3
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time75ns
Forward Surge Current45A
Operating Temperature Max175°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2 Pin
Product RangeSTTH3
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.7V
Forward Surge Current
45A
Diode Case Style
DO-214AB (SMC)
Product Range
STTH3
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STTH310S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
