Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STTH30R04DCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 45AC7755 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 10+ | $2.230 |
| 100+ | $1.650 |
| 500+ | $1.400 |
| 1000+ | $1.370 |
| 2500+ | $1.340 |
| 10000+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STTH30R04DCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 45AC7755 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 400V |
| Average Forward Current | 30A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.45V |
| Reverse Recovery Time | 100ns |
| Forward Surge Current | 300A |
| Operating Temperature Max | 175°C |
| Diode Case Style | TO-220AC |
| No. of Pins | 2Pins |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 400V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 100ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 2Pins |
| Qualification | - |
| Average Forward Current | 30A |
|---|---|
| Forward Voltage Max | 1.45V |
| Forward Surge Current | 300A |
| Diode Case Style | TO-220AC |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
