Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STTH2R02AFYCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel82Y7292RL Cut Tape82Y7292 |
| Product Range | STTH2 |
| Your Part Number | |
| Technical Datasheet |
3,496 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.621 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.621 |
| 50+ | $0.278 |
| 100+ | $0.245 |
| 250+ | $0.215 |
| 500+ | $0.185 |
| 1000+ | $0.181 |
| 2500+ | $0.178 |
| 5000+ | $0.174 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STTH2R02AFYCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel82Y7292RL Cut Tape82Y7292 |
| Product Range | STTH2 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 200V |
| Average Forward Current | 2A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.02V |
| Reverse Recovery Time | 20ns |
| Forward Surge Current | 50A |
| Operating Temperature Max | 175°C |
| Diode Case Style | SOD-128 |
| No. of Pins | 2 Pin |
| Product Range | STTH2 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 200V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 20ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 2 Pin |
| Qualification | - |
| Average Forward Current | 2A |
|---|---|
| Forward Voltage Max | 1.02V |
| Forward Surge Current | 50A |
| Diode Case Style | SOD-128 |
| Product Range | STTH2 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
