Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH200L04TV1Copy
Newark Part No.06X0896
Product RangeSTTH2
Your Part Number
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.170 |
| 5+ | $24.330 |
| 10+ | $20.490 |
| 30+ | $19.090 |
| 50+ | $17.690 |
| 100+ | $16.530 |
Price for:Each
Minimum: 1
Multiple: 1
$28.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH200L04TV1Copy
Newark Part No.06X0896
Product RangeSTTH2
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current240A
Forward Voltage Max1.2V
Diode Module ConfigurationDual Isolated
Diode Case StyleISOTOP
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current900A
Diode MountingPanel
Product RangeSTTH2
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.2V
Diode Case Style
ISOTOP
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
240A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
900A
Product Range
STTH2
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
