Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH2002CTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31M6111
Your Part Number
668 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.390 |
| 100+ | $1.000 |
| 500+ | $0.836 |
| 1000+ | $0.819 |
| 2500+ | $0.803 |
| 10000+ | $0.786 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH2002CTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31M6111
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current15A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.1V
Reverse Recovery Time22ns
Forward Surge Current90A
Operating Temperature Max175°C
Diode Case StyleTO-220AB
No. of Pins3 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STTH2002CT is a dual centre-tap high-efficiency Ultra-fast Diode suited for switch mode power supplies and high frequency DC/DC converters. This rectifier is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
- Suited for SMPS
- Low losses
- Low forward and reverse recovery times
- Low leakage current
- High junction temperature
- ECOPACK®2 Compliant component for D²PAK on demand
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
22ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
15A
Forward Voltage Max
1.1V
Forward Surge Current
90A
Diode Case Style
TO-220AB
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
