Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH20002TV1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50P8767
Product RangeSTTH2
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $26.230 |
| 5+ | $22.620 |
| 10+ | $19.000 |
| 25+ | $17.460 |
| 50+ | $15.920 |
| 100+ | $14.930 |
| 250+ | $14.630 |
Price for:Each
Minimum: 1
Multiple: 1
$26.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH20002TV1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50P8767
Product RangeSTTH2
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current120A
Forward Voltage Max1.2V
Diode Module Configuration-
Diode Case StyleISOTOP
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current1kA
Diode MountingPanel
Product RangeSTTH2
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STTH20002TV1 is a Turbo 2 ultrafast High Voltage Rectifier features high surge current capability, very low forward losses and low recovery time. This dual rectifier is suitable for welding equipment, high power industrial application and secondary rectification of the applications.
- 170A RMS forward voltage
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.2V
Diode Case Style
ISOTOP
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
120A
Diode Module Configuration
-
No. of Pins
4Pins
Forward Surge Current
1kA
Product Range
STTH2
Technical Docs (2)
Alternatives for STTH20002TV1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
