Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH1R04UCopy
Newark Part No.06X0885
Product RangeSTTH1
Your Part Number
334 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.597 |
| 10+ | $0.370 |
| 100+ | $0.236 |
| 500+ | $0.192 |
| 1000+ | $0.146 |
| 2500+ | $0.123 |
| 10000+ | $0.106 |
| 25000+ | $0.094 |
Price for:Each
Minimum: 5
Multiple: 5
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH1R04UCopy
Newark Part No.06X0885
Product RangeSTTH1
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.5V
Reverse Recovery Time30ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Product RangeSTTH1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
1A, 400V ultrafast recovery diode is specially suited for switching mode base drive and transistor circuits. It is ideal for use low voltage, high frequency inverters, free wheeling and polarity protection.
- Negligible switching losses
- Low forward voltage drop
- High junction temperature
- Typical applications are switching diode, telecom power
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.5V
Forward Surge Current
30A
Diode Case Style
DO-214AA (SMB)
Product Range
STTH1
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
