Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH1212DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24M7971
Product RangeSTTH1
Your Part Number
596 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $1.440 |
| 100+ | $1.020 |
| 500+ | $0.835 |
| 1000+ | $0.818 |
| 2500+ | $0.802 |
| 10000+ | $0.785 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH1212DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24M7971
Product RangeSTTH1
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current12A
Diode ConfigurationSingle
Forward Voltage Max590mV
Reverse Recovery Time50ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2Pins
Product RangeSTTH1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
12A
Forward Voltage Max
590mV
Forward Surge Current
100A
Diode Case Style
TO-220AC
Product Range
STTH1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for STTH1212D
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
